The Fenghua (Hk) Electronics 0603B222K500NT is a 0.0022uF multilayer ceramic capacitor with a rated voltage of 50V and a temperature range of -55 to 125 degrees Celsius. It has a compact 0603 package and is suitable for use in a variety of applications. The capacitor is a ceramic type with an X7R dielectric and is rated for use in surface mount technology.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | 0603 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(X7R) |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |