Cap Ceramic 3.3pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
Fenghua (Hk) Electronics 0603CG3R3B500NT technical specifications.
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fenghua (Hk) Electronics 0603CG3R3B500NT to view detailed technical specifications.
No datasheet is available for this part.