The 0603CG820J500NT is a multilayer ceramic capacitor with a capacitance of 0.082uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 0.8mm wide and 1.6mm long, and is packaged in a 0603 case. It is a ceramic capacitor with a manufacturer series of NPO.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | NPO |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603(CG,MT 10P) |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |