This 0.001uF ceramic capacitor is rated for 100V DC and has a maximum operating temperature of 125 degrees Celsius. It is a multilayer ceramic capacitor with a size classification of medium voltage. The capacitor is packaged in an 0805 size, making it suitable for surface mount applications. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Fenghua (Hk) Electronics 0805CG102J101NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | NPO |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(C0G)MEDIUM VOLT |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0805CG102J101NT to view detailed technical specifications.
No datasheet is available for this part.