This ceramic capacitor from Fenghua (Hk) Electronics features a capacitance of 0.18uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is part of the NPO series and has a medium voltage rating. It is available in the 0805 package type.
Fenghua (Hk) Electronics 0805CG181J101NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | NPO |
| Capacitance | 0.00018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | SIZE(C0G)MEDIUM VOLT |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0805CG181J101NT to view detailed technical specifications.
No datasheet is available for this part.