Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -80/+30ppm/Cel TC, 0.1uF, 0805,
Fenghua (Hk) Electronics 0805F104M101NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 0805(Y5V, 100V) |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.