This 0805 ceramic capacitor from Fenghua (Hk) Electronics features a capacitance of 0.22uF and operates within a temperature range of -25C to 85C. It has a 2-terminal design and measures 1.25mm in width and 2mm in length. The capacitor is part of the SIZE(Y5V) series and is a multilayer ceramic (MLCC) type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fenghua (Hk) Electronics 0805F224M500NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fenghua (Hk) Electronics 0805F224M500NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | SIZE(Y5V) |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0805F224M500NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.