The 1206 C0G ceramic capacitor is a multilayer component with a capacitance of 0.001uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125C. The capacitor has a width of 1.6mm, a length of 3.2mm, and a height of 1.25mm. It is part of the 1206 series and is manufactured by Fenghua (Hk) Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 1206 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(C0G) |
| Height | 1.25 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |