This CEMI 0.22uF ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a 1206 case size. The capacitor is part of the CEMI series and has a height of 0.7mm and a width of 1.25mm, with a length of 3.2mm.
Fenghua (Hk) Electronics CEMI1205N221S500BNT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 3.2 |
| Manufacturer Series | CEMI |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CEMI |
| Height | 0.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.