The CMI160808VR12KT is a general purpose inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended, shielded device with a DC resistance of 0.35 ohms and a self-resonance frequency of 205 MHz. It is designed for use in RF inductor applications and is part of the CMI160808 series from Fenghua (Hk) Electronics.
Fenghua (Hk) Electronics CMI160808VR12KT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.05 |
| Test Frequency | 25 |
| Self Resonance Frequency | 205 |
| Manufacturer Series | 1608 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | CMI160808 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics CMI160808VR12KT to view detailed technical specifications.
No datasheet is available for this part.