The CMI160808X3R9KT is a general purpose inductor with a nominal inductance of 3.9uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is packaged in a 0603 package with a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm. It has a DC resistance of 1.3mOhm and a maximum rated current of 0.015A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.015 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | CMI160808 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CMI160808 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |