This general purpose inductor from Fenghua (Hk) Electronics features a nominal inductance of 0.18uH, a minimum quality factor of 20, and a self resonance frequency of 185MHz. It is designed for RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a maximum rated current of 0.25A. It is available in an 0805 package with a length of 2mm, a width of 1.2mm, and a height of 0.9mm.
Fenghua (Hk) Electronics CMI201209VR18KT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.25 |
| Test Frequency | 25 |
| Self Resonance Frequency | 185 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics CMI201209VR18KT to view detailed technical specifications.
No datasheet is available for this part.