The CMI321609U2R7KT is a 2.7uH general purpose RF inductor with a dual ended terminal placement. It has a shielded design and is suitable for RF inductor applications. The inductor has a minimum quality factor of 35 at its nominal inductance. It is available in a 1206 package with a length of 3.2mm, width of 1.6mm, and height of 0.9mm. The inductor can handle a maximum current of 0.05A and has a DC resistance of 0.5 ohms. It operates within a self-resonance frequency of 45MHz and is tested at a frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 45 |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |