The CMI322513U2R2KT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 2.2uH and a tolerance of 10%. The inductor is shielded and has a DC resistance of 0.3 ohms. It is rated for a maximum current of 0.5A and has a self resonance frequency of 50 MHz. The inductor is available in a 1210 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.5 |
| Test Frequency | 10 |
| Self Resonance Frequency | 50 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |