General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0402,
Fenghua (Hk) Electronics FHW0402UC012JST technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.6 |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.64 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | FHW(CERAMIC) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.