General Purpose Inductor, 0.1uH, 10%, Ceramic-Core, 0603,
Fenghua (Hk) Electronics FHW0603UCR10KST technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.95 |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | FHW(CERAMIC) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0603UCR10KST to view detailed technical specifications.
No datasheet is available for this part.