This is a general purpose ferrite inductor from Fenghua (Hk) Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 1.6mm, a package width of 0.8mm, and a package height of 0.95mm. The inductor has a nominal inductance of 1uH, a DC resistance of 1.5 ohms, and a maximum rated current of 0.33A. It is designed for use in a wide range of applications and has a self resonance frequency of 400MHz.
Fenghua (Hk) Electronics FHW0603UF1R0JST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.95 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.33 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | FHW(FERRITE) |
| Quality Factor-Min (at L-nom) | 12 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0603UF1R0JST to view detailed technical specifications.
No datasheet is available for this part.