General Purpose Inductor, 2.7uH, 5%, Ferrite-Core, 0603,
Fenghua (Hk) Electronics FHW0603UF2R7JST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.95 |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | FHW(FERRITE) |
| Quality Factor-Min (at L-nom) | 12 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0603UF2R7JST to view detailed technical specifications.
No datasheet is available for this part.