The FHW0603UFR18JST is a 0603 ferrite inductor with a nominal inductance of 0.18uH and a minimum quality factor of 12. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum rated current of 1A. The inductor is a general-purpose type with a self-resonance frequency of 950.
Fenghua (Hk) Electronics FHW0603UFR18JST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.95 |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 950 |
| Manufacturer Series | FHW(FERRITE) |
| Quality Factor-Min (at L-nom) | 12 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.