The FHW0805UCR68JGT is a general purpose inductor with a nominal inductance of 0.68uH and a DC resistance of 2.1mOhm. It has a maximum rated current of 19mA and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a CHIP, 0805 package and is not shielded. It is suitable for use in RF inductor applications.
Fenghua (Hk) Electronics FHW0805UCR68JGT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.19 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Quality Factor-Min (at L-nom) | 23 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0805UCR68JGT to view detailed technical specifications.
No datasheet is available for this part.