The FHW1008IF560JST is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 56uH and a DC resistance of 6 ohms. It has a maximum rated current of 0.055A and is designed for RF inductor applications. The inductor is available in a 1008 package with a length of 2.5mm, width of 2mm, and height of 2.1mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Fenghua (Hk) Electronics FHW1008IF560JST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.055 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 6.5 |
| Manufacturer Series | 1008IF |
| Quality Factor-Min (at L-nom) | 10 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |