The FHW1210IF1R5JST is a general purpose inductor with a nominal inductance of 1.5uH and a minimum quality factor of 20. It has a maximum rated current of 0.45A and a DC resistance of 0.4. The inductor is available in a 1210 package with a length of 3.2mm, a width of 2.5mm, and a height of 2.25mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.45 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 200 |
| Manufacturer Series | 1210IF |
| Quality Factor-Min (at L-nom) | 20 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |