The FHW1812IF151JST is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 150uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is a dual-ended type with a package height of 3.15mm and a package width of 3.2mm. It has a DC resistance of 3.7 ohms and a self-resonance frequency of 3MHz. The inductor is part of the 1812IF series from Fenghua (Hk) Electronics and is suitable for RF inductor applications.
Fenghua (Hk) Electronics FHW1812IF151JST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 3.15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | 1812IF |
| Quality Factor-Min (at L-nom) | 10 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW1812IF151JST to view detailed technical specifications.
No datasheet is available for this part.