The MS124-101MT is a general purpose inductor from Fenghua (Hk) Electronics. It features a dual ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a nominal inductance of 100uH and a maximum rated current of 1.2A. It measures 4.5mm in height, 12.2mm in length, and 12.2mm in width. The inductor is suitable for use as a power inductor.
Fenghua (Hk) Electronics MS124-101MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.308 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.