General Purpose Inductor, 120uH, 20%, 1 Element, SMD, 4848, CHIP, 4848
Fenghua (Hk) Electronics MS124-121MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.