The MS124-180MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 18uH and a maximum rated current of 3.1A. It has a DC resistance of 0.057 ohms and is shielded. The inductor is part of the MS series and is designed for power inductor applications. It is available in a 4848 package type with a length of 12.2mm, width of 12.2mm, and a height of 4.5mm. The inductor is dual-ended and has a tolerance of 20%.
Fenghua (Hk) Electronics MS124-180MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.057 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.