The MS124-6R2NT is a general purpose inductor with a nominal inductance of 6.2uH and a tolerance of 30%. It has a maximum rated current of 4.9A and a DC resistance of 0.028 ohms. The inductor is shielded and has a dual-ended terminal placement. It is designed for power inductor applications and is part of the MS series from Fenghua (Hk) Electronics.
Fenghua (Hk) Electronics MS124-6R2NT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 30 |
| Package Width | 12.2 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 4.9 |
| Test Frequency | 0.1 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.