The MS125-100MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 10uH and a maximum rated current of 4A. It has a DC resistance of 0.025 ohms and is shielded. The inductor is a dual-ended device with a package length and width of 12.2mm and a height of 5.7mm. It is suitable for use as a power inductor and is part of the MS series from the manufacturer.
Fenghua (Hk) Electronics MS125-100MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.