This is a general purpose inductor with a nominal inductance of 15uH, a maximum rated current of 3.3A, and a DC resistance of 0.03 ohms. It is a dual-ended inductor with a shielded design and a package size of 12.2mm in length and 12.2mm in width. The inductor is part of the MS series from Fenghua (Hk) Electronics and is suitable for use as a power inductor. It operates over a wide temperature range and meets the requirements of general purpose inductors.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |