The MS125-221MT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 220uH and a DC resistance of 0.4ohm. The inductor is rated for a maximum current of 0.8A and is shielded for electromagnetic interference protection. It is designed for power inductor applications and has a 4848 package type.
Fenghua (Hk) Electronics MS125-221MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.