The MS125-390MT is a general purpose inductor with 39uH inductance and a maximum rated current of 2A. It has a DC resistance of 0.068 ohms and is shielded for electromagnetic interference suppression. The inductor is designed for power applications and has a tolerance of 20%. It is available in a 4848 package with a length of 12.2mm, width of 12.2mm, and a height of 5.7mm. The inductor is dual-ended and suitable for use in a variety of applications.
Fenghua (Hk) Electronics MS125-390MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.