The MS125-391MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 390uH and a DC resistance of 0.69 ohms. It is rated for a maximum current of 0.65A and has a shielded design. The inductor is available in a 4848 package type and is suitable for power inductor applications. The operating temperature range is not specified. The inductor meets the general requirements for a fixed inductor.
Fenghua (Hk) Electronics MS125-391MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.69 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.