The MS125-680MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 68uH and a maximum rated current of 1.5A. It has a DC resistance of 0.12 ohms and is shielded. The inductor is a dual-ended, 2-terminal device with a package type of 4848. It is designed for use as a power inductor.
Fenghua (Hk) Electronics MS125-680MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.