The MS127-391MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 390uH and a DC resistance of 0.7 Ohm. It has a maximum rated current of 0.88A and is available in a 4848 package type. The inductor is shielded and designed for power inductor applications. It is manufactured by Fenghua (Hk) Electronics and is part of the MS series.
Fenghua (Hk) Electronics MS127-391MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.88 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.