The MS127-821MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 820uH and a DC resistance of 1.64Ohm. It is designed for power inductor applications and has a maximum rated current of 0.6A. The inductor is shielded and has a dual-ended terminal placement. It is available in a 4848 package type with dimensions of 12.2mm in length, 12.2mm in width, and 7.5mm in height. The inductor operates over a wide temperature range.
Fenghua (Hk) Electronics MS127-821MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.2 |
| Tolerance | 20 |
| Package Width | 12.2 |
| Package Height | 7.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.64 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.