This general purpose inductor from Fenghua (Hk) Electronics features a nominal inductance of 10uH and a tolerance of 20%. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum rated current of 1.68A. It is available in a 2929 package type.
Fenghua (Hk) Electronics MS73-100MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.68 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics MS73-100MT to view detailed technical specifications.
No datasheet is available for this part.