This general purpose inductor from Fenghua (Hk) Electronics features a nominal inductance of 180uH, a maximum rated current of 0.42A, and a DC resistance of 0.98R. It is shielded and designed for power inductor applications. The inductor is available in a 2929 package type, measuring 7.3mm in length and 7.3mm in width, with a height of 4.2mm. It is suitable for use in a variety of electronic circuits.
Fenghua (Hk) Electronics MS74-181MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.98 |
| Rated Current-Max | 0.42 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.