The MS74-220MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 22uH and a maximum rated current of 1.23A. It features a shielded design and is intended for use as a power inductor. The inductor is part of the MS series and is packaged in a 2929 type package. It has a dual-ended terminal placement and a tolerance of 20%. The inductor has a DC resistance of 0.11 and a test frequency of 0.001 Hz.
Fenghua (Hk) Electronics MS74-220MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.23 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.