The MS74-221MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 220uH and a DC resistance of 1.17Ohm. It has a maximum rated current of 0.36A and is shielded. The inductor is part of the MS series and is designed for power inductor applications. It has a package length and width of 7.3mm and a height of 4.2mm, with a dual-ended terminal placement. The inductor operates over a wide range of temperatures and meets the requirements of general purpose inductors.
Fenghua (Hk) Electronics MS74-221MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.17 |
| Rated Current-Max | 0.36 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.