The MS74-271MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 270uH and a tolerance of 20%. It has a maximum rated current of 0.34A and a DC resistance of 1.64 ohms. The inductor is shielded and designed for power inductor applications. It is available in a 2929 package type, with a package length, width, and height of 7.3mm, 7.3mm, and 4.2mm respectively. The inductor is suitable for use in a wide range of applications, including those requiring a high level of reliability and performance.
Fenghua (Hk) Electronics MS74-271MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.64 |
| Rated Current-Max | 0.34 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.