This general purpose inductor from Fenghua (Hk) Electronics features a 33uH inductance and a maximum rated current of 0.96A. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a DC resistance of 0.17 ohms. It is part of the MS series of power inductors from the manufacturer.
Fenghua (Hk) Electronics MS74-330MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.96 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.