The MS74-390MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 39uH and a DC resistance of 0.23 Ohm. It has a maximum rated current of 0.91A and is shielded for electromagnetic interference reduction. This inductor is designed for power applications and is part of the MS series from the manufacturer. It has a dual-ended terminal placement and is available in a 2929 package type.
Fenghua (Hk) Electronics MS74-390MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.91 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.