The MS74-470MT is a general purpose inductor with a nominal inductance of 47uH and a DC resistance of 0.26 ohms. It has a maximum rated current of 0.88A and is shielded. The inductor is part of the MS series and is designed for power inductor applications. It has a package length, width, and height of 7.3mm, 7.3mm, and 4.2mm respectively. The inductor is dual-ended and has a tolerance of 20%. It is manufactured by Fenghua (Hk) Electronics and is available in a 2929 package type.
Fenghua (Hk) Electronics MS74-470MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.26 |
| Rated Current-Max | 0.88 |
| Test Frequency | 0.001 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.