The PBO1608-1R0MT is a 2-terminal general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 1uH and a maximum rated current of 2.9A. The inductor features a DC resistance of 0.06 ohms and a self-resonance frequency of 130MHz. It is a shielded power inductor with a general purpose application. The inductor is available in a 2516 package type.
Checking distributor stock and pricing after the page loads.
Fenghua (Hk) Electronics PBO1608-1R0MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.4 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 130 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.