Fenghua (Hk) Electronics' PBO1608-220MT is a general purpose inductor with a nominal inductance of 22uH and a DC resistance of 0.45 Ohm. It can handle a maximum current of 0.7A and features dual ended terminal placement. The inductor is shielded and designed for power applications. It measures 6.4mm in length, 4.1mm in width, and 2.6mm in height, with a package type of 2516.
Checking distributor stock and pricing after the page loads.
Fenghua (Hk) Electronics PBO1608-220MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.4 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.