The PBO3316-330MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 33uH and a maximum rated current of 2A. It has a DC resistance of 0.1R and a self resonance frequency of 15MHz. The inductor is shielded and has a package size of 12.7x9.2x5mm. It is designed for use as a power inductor and is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Fenghua (Hk) Electronics PBO3316-330MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 12.7 |
| Tolerance | 20 |
| Package Width | 9.2 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.