This general purpose inductor from Fenghua (Hk) Electronics features a shielded design and a maximum rated current of 3A. It has a nominal inductance of 100uH and a self resonance frequency of 7MHz. The inductor is designed for power applications and is available in a 7256 package type.
Fenghua (Hk) Electronics PBO5022-101MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 18.2 |
| Tolerance | 20 |
| Package Width | 14.1 |
| Package Height | 6.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PBO5022-101MT to view detailed technical specifications.
No datasheet is available for this part.