The PIO104-100MT is a dual-ended general purpose inductor from Fenghua (Hk) Electronics. It features a nominal inductance of 10uH and a maximum rated current of 2.9A. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.05 ohms and a test frequency of 0.1 Hz. The inductor is available in a 3935 package type.
Fenghua (Hk) Electronics PIO104-100MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO104-100MT to view detailed technical specifications.
No datasheet is available for this part.