This general purpose inductor from Fenghua (Hk) Electronics features a nominal inductance of 10uH and a maximum rated current of 3.8A. It has a dual ended terminal placement and measures 10x9x5.4mm in size. The inductor is not shielded and is designed for power inductor applications. It has a DC resistance of 0.06 ohms and a test frequency of 0.1 MHz.
Fenghua (Hk) Electronics PIO105-100MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 9 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO105-100MT to view detailed technical specifications.
No datasheet is available for this part.