The PIO31-100MT is a general purpose inductor from Fenghua (Hk) Electronics. It features a 10uH inductance value with a 20% tolerance and a DC resistance of 0.35 ohms. The inductor has a maximum rated current of 0.78A and is available in a 1412 package type. The PIO31-100MT is a dual-ended inductor with a shielded design, suitable for power inductor applications.
Fenghua (Hk) Electronics PIO31-100MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.78 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO31-100MT to view detailed technical specifications.
No datasheet is available for this part.